- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS2-25.000MHZ-2X-FT
Description
+
Crystal 25.0000MHz 18pF SMD
Search Keywords: ABLS225000MHZ2XFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS2-25.000MHZ-2X-FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1697
3,000
$0.1623
5,000
$0.1500
8,000
$0.1479
25,000
$0.1356
50,000
$0.1303
100,000 +
$0.1299
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments