- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS-12.288MHZ-B2-T
Description
+
Crystal - 12.288MHZ (+/-) 20ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel
Search Keywords: ABLS12288MHZB2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS-12.288MHZ-B2-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:12.288 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1046
3,000
$0.0991
5,000
$0.0885
8,000
$0.0879
25,000
$0.0815
50,000
$0.0800
100,000
$0.0798
150,000 +
$0.0795
Click for Quote
Log in
to unlock special pricing