- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS-12.000MHZ-12-D4Y-T
Description
+
Crystal 12.0000MHz 12pF SMD
Search Keywords: ABLS12000MHZ12D4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS-12.000MHZ-12-D4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1355
3,000
$0.1217
5,000
$0.1087
8,000
$0.1071
25,000
$0.0973
50,000
$0.0934
100,000
$0.0932
150,000 +
$0.0922
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments