- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLJO-V-100.000MHZ-T2
Description
+
Low Jitter VCXO - 100.000MHZ ±25ppm - 3.3VDC - VCXO: ±45ppm - -40°C to +85°C - Tape&Reel
Search Keywords: ABLJOV100000MHZT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLJO-V-100.000MHZ-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
250 -
Load Capacitance:N/A
-
Frequency Tolerance:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
63
$45.87
125
$24.48
188
$17.18
250 +
$16.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments