- Home ›
- All Products›
- AAOD-400-48.000MHZ-T
AAOD-400-48.000MHZ-T
Abracon
Electric Fuse, 32A, 550VAC, 80000A (IR), Inline/holder
Accessories Notify Me
RoHS Compliant
Description
+
Electric Fuse, 32A, 550VAC, 80000A (IR), Inline/holder
Search Keywords: AAOD40048000MHZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AAOD-400-48.000MHZ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
90
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
90
$0.73
1,000
$0.71
2,000
$0.67
5,000
$0.64
16,000 +
$0.62
Click for Quote
Log in
to unlock special pricing