help desk software

825B-40-2

Abracon

Crystal 40MHz ±50ppm (Tol) ±100ppm (Stability) 10pF FUND 40Ohm Automotive AEC-Q200 4-Pin CSMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Crystal 40MHz ±50ppm (Tol) ±100ppm (Stability) 10pF FUND 40Ohm Automotive AEC-Q200 4-Pin CSMD T/R
Search Keywords: 825B402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    825B-40-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
9 Weeks can ship 6/24/26