- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-875045CUP-ACAT2G
Description
+
LDO Regulator Pos 5V 6-Pin(5+Tab) SOT-89 T/R
Search Keywords: S875045CUPACAT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-875045CUP-ACAT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:S-8750
-
Line Regulation:50 mV
-
Function:LDO
-
Accuracy:±2.4 %
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Load Regulation:50 mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
8/19/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
500
$0.678
1,000
$0.648
3,000
$0.595
5,000
$0.593
8,000
$0.579
10,000
$0.577
15,000
$0.571
25,000 +
$0.556
Click for Quote
Log in
to unlock special pricing