- Home ›
- All Products›
- S-875039BUP-ABDT2U
S-875039BUP-ABDT2U
ABLIC Inc
Linear Regulator Positive 5V 4.5mA 5-Pin SOT-89 T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Linear Regulator Positive 5V 4.5mA 5-Pin SOT-89 T/R
Search Keywords: S875039BUPABDT2U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-875039BUP-ABDT2U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
8/19/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
500
$0.678
1,000
$0.648
3,000
$0.595
5,000
$0.593
8,000
$0.579
10,000
$0.577
15,000
$0.571
25,000 +
$0.556
Click for Quote
Log in
to unlock special pricing