- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-817B60AUA-CXXT2G
Description
+
LDO Regulator Pos 6V 0.075A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: S817B60AUACXXT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-817B60AUA-CXXT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Line Regulation:20 mV
-
Family:S-817
-
Accuracy:±2 %
-
Load Regulation:80 mV
-
Function:LDO
-
Dimension:4.5 x 2.5 x 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/18/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
1,000
$0.4403
3,000
$0.4155
5,000
$0.4041
8,000
$0.4031
10,000
$0.3933
15,000
$0.3923
25,000 +
$0.3882
Click for Quote
Log in
to unlock special pricing