- Home ›
- All Products›
- S-812C50AMC-C3ET2U
S-812C50AMC-C3ET2U
ABLIC Inc
Linear Regulator Positive 5V 75mA 5-Pin SOT-23 T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Linear Regulator Positive 5V 75mA 5-Pin SOT-23 T/R
Search Keywords: S812C50AMCC3ET2U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C50AMC-C3ET2U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/4/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$0.9022
1,500
$0.5552
2,250
$0.4395
3,000 +
$0.4307
Click for Quote
Log in
to unlock special pricing