- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C50AMC-C3E-T2
Available Replacements
RECOMMENDED REPLACEMENT
ABLIC Inc
S-812C50AMC-C3E-T2
LDO Regulator Pos 5V 0.075A 5-Pin SOT-23 T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
LDO Regulator Pos 5V 0.075A 5-Pin SOT-23 T/R
Search Keywords: S812C50AMCC3ET2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C50AMC-C3E-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1 -
Function:LDO
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Family:S-812C
-
Line Regulation:20 mV
-
Accuracy:±2 %
-
Load Regulation:80 mV
Product Guides
+
Frequently Asked Questions
Is S-812C50AMC-C3E-T2 discontinued?
Yes, S-812C50AMC-C3E-T2 from Ablic Inc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S-812C50AMC-C3E-T2?
The recommended replacement for S-812C50AMC-C3E-T2 is S-812C50AMC-C3ET2G from ABLIC Inc, available from OnlineComponents.com.
Is S-812C50AMC-C3E-T2 RoHS compliant?
Yes, S-812C50AMC-C3E-T2 is RoHS compliant.
What is the lead time for S-812C50AMC-C3E-T2?
The standard lead time for S-812C50AMC-C3E-T2 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.