- Home ›
- All Products›
- S-812C40AUA-C2UT2U
ABLIC Inc
S-812C40AUA-C2UT2U
LDO Regulator Pos 4V 0.065A 4-Pin(3+Tab) SOT-89 T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
LDO Regulator Pos 4V 0.065A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: S812C40AUAC2UT2U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C40AUA-C2UT2U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is S-812C40AUA-C2UT2U RoHS compliant?
Yes, S-812C40AUA-C2UT2U is RoHS compliant.
What is the lead time for S-812C40AUA-C2UT2U?
The standard lead time for S-812C40AUA-C2UT2U is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
2/12/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
1,000
$0.5179
3,000
$0.4753
5,000
$0.4742
8,000
$0.4627
10,000
$0.4615
15,000
$0.4566
25,000 +
$0.4554
Click for Quote
Log in
to unlock special pricing