- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C35AMC-C2PT2G
Description
+
LDO Regulator Pos 3.5V 0.05A 5-Pin SOT-23 T/R
Search Keywords: S812C35AMCC2PT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C35AMC-C2PT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Case:N/A
-
Load Regulation:45 mV
-
Maximum Dropout Voltage @ Current:0.35@10mA V
-
Function:LDO
-
Line Regulation:20 mV
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Junction to Ambient:N/A
-
Accuracy:±2 %
-
Family:S-812C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/18/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$0.9022
1,500
$0.5552
2,250
$0.4395
3,000 +
$0.4307
Click for Quote
Log in
to unlock special pricing