- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C33AUA-C2N-T2
Available Replacements
RECOMMENDED REPLACEMENT
ABLIC Inc
S-812C33AUA-C2N-T2
LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: S812C33AUAC2NT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C33AUA-C2N-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Load Regulation:45 mV
-
Accuracy:±2 %
-
Function:LDO
-
Family:S-812C
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Line Regulation:20 mV
Product Guides
+
Frequently Asked Questions
Is S-812C33AUA-C2N-T2 discontinued?
Yes, S-812C33AUA-C2N-T2 from Ablic Inc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S-812C33AUA-C2N-T2?
The recommended replacement for S-812C33AUA-C2N-T2 is S-812C33AUA-C2NT2G from ABLIC Inc, available from OnlineComponents.com.
Is S-812C33AUA-C2N-T2 RoHS compliant?
Yes, S-812C33AUA-C2N-T2 is RoHS compliant.
What is the lead time for S-812C33AUA-C2N-T2?
The standard lead time for S-812C33AUA-C2N-T2 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.