- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C30AMC-C2KT2G
Description
+
LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R
Search Keywords: S812C30AMCC2KT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C30AMC-C2KT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dropout Voltage @ Current:0.41@10mA V
-
Family:S-812C
-
Accuracy:±2 %
-
Function:LDO
-
Line Regulation:20 mV
-
Load Regulation:45 mV
-
Junction to Case:N/A
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Junction to Ambient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
8/18/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
500
$0.4251
1,000
$0.4154
3,000
$0.3983
6,000
$0.3924
9,000
$0.3865
12,000
$0.3807
15,000 +
$0.3750
Click for Quote
Log in
to unlock special pricing