- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-812C20AY-B2-U
Description
+
LDO Regulator Pos 2V 0.03A 3-Pin TO-92 Bulk
Search Keywords: S812C20AYB2U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-812C20AY-B2-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Accuracy:±2 %
-
Family:S-812C
-
Dimension:5.2(Max) x 4.2(Max) x 4.5 mm
-
Function:LDO
-
Line Regulation:20 mV
-
Load Regulation:30 mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/6/26
Minimum Order Quantity:
25
16 Weeks
can ship
8/17/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
25
$1.076
250
$0.948
500
$0.910
1,000
$0.871
2,500
$0.820
5,000
$0.782
7,500
$0.759
10,000 +
$0.743
Click for Quote
Log in
to unlock special pricing