- Home ›
- All Products›
- S-1741A21-A6T2U4
S-1741A21-A6T2U4
ABLIC Inc
LDO Regulator Positive Single-OUT 2.1V 100mA 6-Pin HSNT-6 T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Positive Single-OUT 2.1V 100mA 6-Pin HSNT-6 T/R
Search Keywords: S1741A21A6T2U4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-1741A21-A6T2U4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/14/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
1,250
$1.175
2,500
$0.723
3,750
$0.573
5,000 +
$0.561
Click for Quote
Log in
to unlock special pricing