- Home ›
- All Products›
- S-1333A31-M5T1U3
S-1333A31-M5T1U3
ABLIC Inc
LDO Regulator Positive Single-OUT 3.1V 300mA 5-Pin SOT-23 T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Positive Single-OUT 3.1V 300mA 5-Pin SOT-23 T/R
Search Keywords: S1333A31M5T1U3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-1333A31-M5T1U3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/24/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$0.9932
1,500
$0.6112
2,250
$0.4839
3,000 +
$0.4742
Click for Quote
Log in
to unlock special pricing