- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 9236
9236
Abbatron / HH Smith
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 5/16" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 5/16" Length.
Search Keywords: 9236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:9236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Clear Chromate
-
Body Length:7.92 mm
-
Outer Diameter:6.35 mm
-
Type:Round
-
Material:Aluminum Alloy 2011-T3
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.7846
300
$0.6375
1,000
$0.6090
2,500
$0.5282
5,000
$0.4781
7,500
$0.4653
10,000
$0.4642
15,000 +
$0.4592
Click for Quote
Log in
to unlock special pricing