- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8841
Abbatron / HH Smith
8841
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 13/16" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:20.62 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass
-
Thread Size:4-40