- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8820W
8820W
Abbatron / HH Smith
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 1-3/4" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 1-3/4" Length.
Search Keywords: 8820W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8820W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:44.45 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
175
$2.09
350
$1.58
525
$1.47
700 +
$1.44
Click for Quote
Log in
to unlock special pricing