- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 430-BLK
Abbatron / HH Smith
430-BLK
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 430-BLK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Test Jack |
| Gender: | F |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Number of Contacts: | 2 |
| Maximum Current Rating: | 5 A |