- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3015-103
3015-103
Abbatron / HH Smith
Miniature Binding Post - 4-40 Thread - 1/2" Mounting Hole - 15/32" Head Height - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Binding Post - 4-40 Thread - 1/2" Mounting Hole - 15/32" Head Height - Black.
Search Keywords: 3015103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:3015-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Binding Post
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:18 AWG
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:39.59 x 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$13.00
10
$12.69
25
$12.50
50
$12.31
100
$11.99
250
$11.81
500 +
$11.63
Click for Quote
Log in
to unlock special pricing