help desk software
Image is representational - see mfr. specs

Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Solderless Wiring - Red.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Solderless Wiring - Red.
Search Keywords: 295102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    295-102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Banana
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
  • Dimension:
    9.52 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.25
25
$4.77
100
$4.59
250
$4.49
500
$4.40
1,000
$3.99
2,500
$3.67
5,000 +
$3.65
Click for Quote
Log in to unlock special pricing