help desk software
Image is representational - see mfr. specs

Brass Round Standoff - 4-40 Thread - 1/4" OD - 1/2" Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Brass Round Standoff - 4-40 Thread - 1/4" OD - 1/2" Length.
Search Keywords: 2372
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    2372
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Nickel
  • Body Length:
    12.7 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round
  • Material:
    Brass
  • Thread Size:
    #4-40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 435
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.899
300
$0.884
500
$0.864
1,000
$0.846
2,500
$0.763
5,000
$0.700
7,500
$0.699
10,000 +
$0.696
Click for Quote
Log in to unlock special pricing