- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 204-107
Abbatron / HH Smith
204-107
Conn Banana PL 1 POS ST Cable Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Banana PL 1 POS ST Cable Mount 1 Port
Search Keywords: 204107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:204-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:39.68 x 9.52 mm
Product Guides
+
Frequently Asked Questions
Is 204-107 RoHS compliant?
Yes, 204-107 is RoHS compliant.
What is the lead time for 204-107?
The standard lead time for 204-107 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$11.26
25
$7.57
50
$7.16
100
$6.71
250
$6.32
500 +
$5.89
Click for Quote
Log in
to unlock special pricing