- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2039B
2039B
Abbatron / HH Smith
Standoffs Square Male-Female M/F 7.92mm 6-32 9.65mm Brass ASTM B16
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standoffs Square Male-Female M/F 7.92mm 6-32 9.65mm Brass ASTM B16
Search Keywords: 2039B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2039B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$1.53
500
$1.15
750
$1.07
1,000 +
$1.05
Click for Quote
Log in
to unlock special pricing