- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 157
Uninsulated Banana Jack - 5/8" Head Diameter - 1/5" Head Height - 0.275" ID - 7/8" Body Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Uninsulated Banana Jack - 5/8" Head Diameter - 1/5" Head Height - 0.275" ID - 7/8" Body Length.
Search Keywords: 157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$12.94
500
$6.85
750
$4.82
1,000 +
$4.73
Click for Quote
Log in
to unlock special pricing