- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1509-112
1509-112
Abbatron / HH Smith
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port - Violet
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port - Violet
Search Keywords: 1509112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1509-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Violet
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:23.01 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
357
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$1.92
100
$1.72
250
$1.68
500
$1.65
1,000
$1.61
2,500
$1.59
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing