- Home ›
- All Products›
- 1187
1187
Abbatron / HH Smith
Nuts Volume Control Hex 9.53mm 2.39mm Brass Nickel 0.25-32
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nuts Volume Control Hex 9.53mm 2.39mm Brass Nickel 0.25-32
Search Keywords: 1187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
100
$0.737
250
$0.297
500
$0.178
1,000
$0.146
2,500
$0.136
5,000 +
$0.131
Click for Quote
Log in
to unlock special pricing