- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- XT3NU3175AFF000XXX
XT3NU3175AFF000XXX
ABB
Circuit Breaker - XT Series - 175A - 3P - 600Y/347VAC - 25kA.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - XT Series - 175A - 3P - 600Y/347VAC - 25kA.
Search Keywords: XT3NU3175AFF000XXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:XT3NU3175AFF000XXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$900.16
3
$887.83
5 +
$864.16
Click for Quote
Log in
to unlock special pricing