- Home ›
- All Products›
- THQP220
THQP220
ABB
THQP220 -abblv THQP220 Thqp 2 Pole 120/240V 10K IC 20 Amp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THQP220 -abblv THQP220 Thqp 2 Pole 120/240V 10K IC 20 Amp
Search Keywords: THQP220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:THQP220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$99.18
5
$91.78
10
$89.12
15
$87.78
25
$84.23
50 +
$81.99
Click for Quote
Log in
to unlock special pricing