- Home ›
- All Products›
- THQB32050RC
THQB32050RC
ABB
THQB32050RC -abblv THQB32050RC 3P Thqb 240V 10K 50A Rt
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THQB32050RC -abblv THQB32050RC 3P Thqb 240V 10K 50A Rt
Search Keywords: THQB32050RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:THQB32050RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 6/8/26
5
can ship 8/20/26
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$378.92
3
$373.65
5 +
$368.53
Click for Quote
Log in
to unlock special pricing