- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TED134050WL
TED134050WL
ABB
TED134050WL -abblv TED134050WL 3 Pole 480VAC 50A Breaker
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TED134050WL -abblv TED134050WL 3 Pole 480VAC 50A Breaker
Search Keywords: TED134050WL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:TED134050WL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1,150.15
3
$1,134.39
5 +
$1,104.14
Click for Quote
Log in
to unlock special pricing