- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TED124020WL
TED124020WL
ABB
TED124020WL -abblv TED124020WL 2 Pole 480VAC 250VDC 20A Breaker
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TED124020WL -abblv TED124020WL 2 Pole 480VAC 250VDC 20A Breaker
Search Keywords: TED124020WL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:TED124020WL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,029.76
3
$1,015.66
5 +
$988.57
Click for Quote
Log in
to unlock special pricing