- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T3N200TW
Description
+
ABB-MCCBS - MOLDED CASE CB-T3 & TS3 MAX
Search Keywords: T3N200TW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:T3N200TW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:480,500 VAC|VDC
-
Number of Poles:3
-
Current Rating:200 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
XT3NU3200AFF000XXX
VIEW PRODUCT