help desk software
Image is representational - see mfr. specs

T2S100TW

ABB

ABB-MCCBS - MOLDED CASE CB-T2 TMAX

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
ABB-MCCBS - MOLDED CASE CB-T2 TMAX
Search Keywords: T2S100TW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    T2S100TW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    480 VAC
  • Number of Poles:
    3
  • Current Rating:
    100 A
  • Mounting:
    Panel Mount
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
XT1SU3100AFF000XXX
XT1SU3100AFF000XXX
VIEW PRODUCT
XT1 125A Frame 3P Thermal/Magnetic Fixed 35k -480V w/o Lugs 100