- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SU202M-Z30
Description
+
Miniature Circuit Breaker Su200M 2P Z 30 Ampere
Search Keywords: SU202MZ30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:SU202M-Z30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature2867
-
Voltage Rating:4002868VAC
-
Number of Poles:22860
-
Current Rating:30 A
-
Terminal Design:Screw2865
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$104.61
5
$96.81
10
$94.00
20
$88.85
50
$86.48
100 +
$85.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT