help desk software
Image is representational - see mfr. specs

NF40E-13

ABB

ABB-CONTACTORS,OLS,MMPS - AF RANGE, CONTROL RELAYS

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-CONTACTORS,OLS,MMPS - AF RANGE, CONTROL RELAYS
Search Keywords: NF40E13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    NF40E-13
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    6 A
  • Contact Arrangement:
    4PST-NO
  • DC Coil Voltage:
    100 to 250 V
  • AC Coil Voltage:
    100 to 250 V
  • Maximum DC Voltage Rating:
    24 V
  • Maximum AC Voltage Rating:
    127 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 6/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$55.26
5
$49.31
10
$47.84
25
$45.79
50
$43.90
100
$42.73
250 +
$42.09
Click for Quote
Log in to unlock special pricing