help desk software
Image is representational - see mfr. specs

K6-40E-80

ABB

ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS
Search Keywords: K640E80
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    K6-40E-80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    2.5DC,4AC A
  • Contact Arrangement:
    4PST-NO
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    220 to 240 V
  • Maximum DC Voltage Rating:
    24 V
  • Maximum AC Voltage Rating:
    240 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 6/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$56.85
10
$55.15
25
$52.80
50
$50.62
100
$49.28
250 +
$48.53
Click for Quote
Log in to unlock special pricing