- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- K6-31Z-80
ABB
K6-31Z-80
ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
ABB-CONTACTORS,OLS,MMPS - MINIATURE, CONTROL RELAYS
Search Keywords: K631Z80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:K6-31Z-80
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:2.5DC,4AC A
-
Contact Arrangement:3PST-NO,SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:220 to 240 V
-
Maximum DC Voltage Rating:24 V
-
Maximum AC Voltage Rating:240 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Frequently Asked Questions
Is K6-31Z-80 RoHS compliant?
No, K6-31Z-80 is not RoHS compliant.
What is the lead time for K6-31Z-80?
The standard lead time for K6-31Z-80 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$66.84
5
$59.65
10
$57.87
25
$55.39
50
$53.11
100
$51.69
250 +
$51.01
Click for Quote
Log in
to unlock special pricing