help desk software

DR407S

ABB

MOTOR STARTER, 3-PH, 9A, 400V; Supply Voltage Min: -; Max: 400V; No. of Phases: Three Phase; Power Rating: 7.5kW; ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MOTOR STARTER, 3-PH, 9A, 400V; Supply Voltage Min: -; Max: 400V; No. of Phases: Three Phase; Power Rating: 7.5kW; ...
Search Keywords: DR407S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    DR407S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$348.79
2
$334.84
5
$321.43
15
$308.58
35 +
$296.23
Click for Quote
Log in to unlock special pricing