- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- DP30C2P-1
Description
+
ABB-MISC & BRAND LABEL - DEFINITE-PURPOSE CONTACTORS, 1
Search Keywords: DP30C2P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:DP30C2P-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:40 A
-
Contact Arrangement:DPST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$68.52
5
$67.84
10
$63.98
25
$60.31
50
$56.97
100
$53.62
250 +
$53.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT