help desk software
Image is representational - see mfr. specs

BC6-30-01-P01

ABB

ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE
Search Keywords: BC63001P01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    BC6-30-01-P01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    12 A
  • Contact Arrangement:
    3PST-NO,SPST-NC
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    N/A
  • Maximum DC Voltage Rating:
    690 V
  • Maximum AC Voltage Rating:
    440 V
  • Termination Style:
    Solder Pin
  • Led Indicator:
    No
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
On Order:
85   can ship 5/4/26
7 Weeks can ship 6/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$123.01
5
$102.51
10
$95.27
25
$87.40
50
$82.55
100
$77.69
250 +
$77.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5