- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- B7-30-10-80
Description
+
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE
Search Keywords: B7301080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:B7-30-10-80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Current Rating:16 A
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:220 to 240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$71.18
5
$68.93
10
$67.96
20
$66.99
50
$65.71
100 +
$64.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT