- Home ›
- All Products›
- 7TCA091720R0178
7TCA091720R0178
ABB
Bulkhead Lamp, Led, 6000K, 240VAC, 5W
Accessories Notify Me
RoHS Compliant
Description
+
Bulkhead Lamp, Led, 6000K, 240VAC, 5W
Search Keywords: 7TCA091720R0178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:7TCA091720R0178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$622.75
2
$597.84
3
$573.92
6
$550.97
20 +
$528.93
Click for Quote
Log in
to unlock special pricing