help desk software

363P6

ABB

CONN, MAINS PLUG, 63A, 415V, RED; Current Rating: 63A; Voltage Rating VAC: 415V; Connector Mounting: Cable Mount;...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONN, MAINS PLUG, 63A, 415V, RED; Current Rating: 63A; Voltage Rating VAC: 415V; Connector Mounting: Cable Mount;...
Search Keywords: 363P6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    363P6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
9 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$105.12
10
$100.92
15
$96.87
40
$93.00
200 +
$89.29
Click for Quote
Log in to unlock special pricing