- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1SVR550107R1100
Description
+
ABB-ELECTRONIC PROD & RELAY - EPR-TIMERS
Search Keywords: 1SVR550107R1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:1SVR550107R1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536000000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24,220 to 240 V
-
Contact Form:1 Form C
-
Termination Style:Screw Terminal
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT