- Home ›
- All Products›
- WRAPSTRIP
WRAPSTRIP
3M
3M 7000006390 Fire Barrier Tuck-In Wrap Strip Roll WS, 2.5 in x 8.2 ft
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
3M 7000006390 Fire Barrier Tuck-In Wrap Strip Roll WS, 2.5 in x 8.2 ft
Search Keywords: WRAPSTRIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:WRAPSTRIP
-
Alias/AKA:7000006390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6806900090
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$106.24
6
$100.65
12
$97.94
24
$97.70
54
$96.70
102 +
$96.10
Click for Quote
Log in
to unlock special pricing