- Home ›
- All Products›
- WR422LE
WR422LE
3M
3M 7100087063 Gel Wrist Rest Platform For Keyboard and Mouse, 10.6" x 25.54" x 1"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100087063 Gel Wrist Rest Platform For Keyboard and Mouse, 10.6" x 25.54" x 1"
Search Keywords: WR422LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:WR422LE
-
Alias/AKA:7100087063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$97.55
6
$90.27
12
$87.65
24
$82.85
54
$80.64
102 +
$79.58
Click for Quote
Log in
to unlock special pricing